
2909642 | |
|---|---|
DigiKey Part Number | 277-2909642-ND |
Manufacturer | |
Manufacturer Product Number | 2909642 |
Description | REL-MR- 24DC/21/MS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2909642 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Operate Time 5 ms |
Packaging Tube | Release Time 2.5 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage | Approval Agency cULus, EAC, UR |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 6 A | Coil Resistance 3.39 kOhms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |

