


2909573 | |
|---|---|
DigiKey Part Number | 277-2909573-ND |
Manufacturer | |
Manufacturer Product Number | 2909573 |
Description | AUXILIARY CONTACT EXT MODULE |
Customer Reference | |
Detailed Description | Motor Starter, Reversible Supply Load |
Datasheet | Datasheet |
EDA/CAD Models | 2909573 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Module | |
Motor Type | - | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | - | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,96000 Kč | 1 004,96 Kč |
| Unit Price without VAT: | 1 004,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,00160 Kč |

