Motor Starter, Reversible 19.2 ~ 30VDC Supply 3A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter, Reversible 19.2 ~ 30VDC Supply 3A 42 ~ 550V Load
Modular Hybrid Motor Starters

2909562

DigiKey Part Number
277-2909562-ND
Manufacturer
Manufacturer Product Number
2909562
Description
MOTOR STARTER REVERSING 3A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 19.2 ~ 30VDC Supply 3A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2909562 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
3A
Wattage - Load
4.1 W
Voltage - Supply
19.2 ~ 30VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 856,07000 Kč3 856,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 856,07000 Kč
Unit Price with VAT:4 665,84470 Kč