General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Phoenix Contact Triple-Rated HazLoc Relays | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

2909522

DigiKey Part Number
277-15613-ND
Manufacturer
Manufacturer Product Number
2909522
Description
RELAY GEN PURPOSE SPDT 6A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2909522 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
15.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
5 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
784.314 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Factory Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1547,84000 Kč547,84 Kč
Unit Price without VAT:547,84000 Kč
Unit Price with VAT:662,88640 Kč