Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Modular Hybrid Motor Starters

2908697

DigiKey Part Number
277-2908697-ND
Manufacturer
Manufacturer Product Number
2908697
Description
MOTOR STARTER REVERSING 9A
Customer Reference
Detailed Description
Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
9A
Wattage - Load
4500 W
Voltage - Supply
19.2 ~ 30VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 194,14000 Kč4 194,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4 194,14000 Kč
Unit Price with VAT:5 074,90940 Kč