
2908686 | |
|---|---|
DigiKey Part Number | 277-2908686-ND |
Manufacturer | |
Manufacturer Product Number | 2908686 |
Description | SPD 150VAC/150VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC, 150VDC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 5 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 20 kA |
Series | Current - Short Circuit Rating (SCCR) 10 kA |
Packaging Box | Voltage - Protection Rating (VPR) 1 kV |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Wall Mount |
Number of Poles 1 | Approval Agency cUL, UL |
Voltage - Continuous Operating (Max) (MCOV) 150VAC, 150VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 341,23000 Kč | 11 341,23 Kč |
| Unit Price without VAT: | 11 341,23000 Kč |
|---|---|
| Unit Price with VAT: | 13 722,88830 Kč |






