Energy Monitor LCD - Black Characters, Backlight Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Monitor LCD - Black Characters, Backlight Display DIN Rail
Monitor energy flow with the easy EMpro!

2907983

DigiKey Part Number
277-2907983-ND
Manufacturer
Manufacturer Product Number
2907983
Description
ENERGY MONITOR LCD DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, Backlight Display DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907983 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0 ~ 5A, 35 ~ 690VAC
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
-
Voltage - Supply
100 ~ 230VAC, 150 ~ 250VDC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 751,82000 Kč10 751,82 Kč
Manufacturers Standard Package
Unit Price without VAT:10 751,82000 Kč
Unit Price with VAT:13 009,70220 Kč