
2907920 | |
|---|---|
DigiKey Part Number | 2907920-ND |
Manufacturer | |
Manufacturer Product Number | 2907920 |
Description | SPD TYPE 3 34VAC/34VDC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 34VAC, 34VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2907920 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 34VAC, 34VDC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 3 kA |
Series | Current - Discharge (Max) (8/20µS) 4 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 10 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 600 V |
Type Type 3 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Base Mount |
Number of Poles 1 | Approval Agency CB, cUR, cURus, EAC, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 855,73000 Kč | 2 855,73 Kč |
| Unit Price without VAT: | 2 855,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 455,43330 Kč |


