Circuit Breaker Thermal Magnetic 60A 240 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 60A 240 V AC 125 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2907672

DigiKey Part Number
277-11844-ND
Manufacturer
Manufacturer Product Number
2907672
Description
CIR BRKR 60A 240VAC 125VDC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 60A 240 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907672 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
60A
Voltage Rating - AC
240 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1905,85000 Kč905,85 Kč
Manufacturers Standard Package
Unit Price without VAT:905,85000 Kč
Unit Price with VAT:1 096,07850 Kč