


2907610 | |
|---|---|
DigiKey Part Number | 2907610-ND |
Manufacturer | |
Manufacturer Product Number | 2907610 |
Description | CIR BRKR 4A 480VAC 125VDC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2907610 Models |
Category | Current Rating (Amps) 4A |
Manufacturer Phoenix Contact | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Approval Agency cULus, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,57000 Kč | 1 358,57 Kč |
| Unit Price without VAT: | 1 358,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 643,86970 Kč |


