
2907596 | |
|---|---|
DigiKey Part Number | 2907596-ND |
Manufacturer | |
Manufacturer Product Number | 2907596 |
Description | TERM BLOCK HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.983" L x 5.906" W x 1.871" H (75.00mm x 150.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 150mm Wide Housing | |
Size / Dimension | 2.983" L x 5.906" W x 1.871" H (75.00mm x 150.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,31000 Kč | 1 298,31 Kč |
| Unit Price without VAT: | 1 298,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,95510 Kč |



