MFG_1-Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_1-Pole

2907579

DigiKey Part Number
277-17348-ND
Manufacturer
Manufacturer Product Number
2907579
Description
CIR BRKR 50A 120VAC 60VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 120 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907579 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
50A
Voltage Rating - AC
120 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Factory Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1449,09000 Kč449,09 Kč
Manufacturers Standard Package
Unit Price without VAT:449,09000 Kč
Unit Price with VAT:543,39890 Kč