

2907572 | |
---|---|
DigiKey Part Number | 277-11850-ND |
Manufacturer | |
Manufacturer Product Number | 2907572 |
Description | CIR BRKR 16A 277VAC 60VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2907572 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 449,09000 Kč | 449,09 Kč |
Unit Price without VAT: | 449,09000 Kč |
---|---|
Unit Price with VAT: | 543,39890 Kč |