


2907494 | |
|---|---|
DigiKey Part Number | 2907494-ND |
Manufacturer | |
Manufacturer Product Number | 2907494 |
Description | CIR BRKR 30A 277VAC 60VDC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 277 V AC 60 V DC Lever DIN Rail |
EDA/CAD Models | 2907494 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,72000 Kč | 452,72 Kč |
| Unit Price without VAT: | 452,72000 Kč |
|---|---|
| Unit Price with VAT: | 547,79120 Kč |


