MFG_1-Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_1-Pole

2907488

DigiKey Part Number
2907488-ND
Manufacturer
Manufacturer Product Number
2907488
Description
CIR BRKR 12A 277VAC 60VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 12A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907488 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
12A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Factory Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1449,09000 Kč449,09 Kč
Manufacturers Standard Package
Unit Price without VAT:449,09000 Kč
Unit Price with VAT:543,39890 Kč