2907383.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907383

DigiKey Part Number
2907383-ND
Manufacturer
Manufacturer Product Number
2907383
Description
VARIOFACE FRONT ADAPTER WITH SCR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter PLC S7-1500 To Rectangular Connector, Male Pins, 50 Pos, 2 Rows
Datasheet
 Datasheet
EDA/CAD Models
2907383 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
PLC S7-1500
Convert To (Adapter End)
Rectangular Connector, Male Pins, 50 Pos, 2 Rows
Mounting Type
DIN Rail
Wire Gauge
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 437,63000 Kč2 437,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 437,63000 Kč
Unit Price with VAT:2 949,53230 Kč