
2907186 | |
|---|---|
DigiKey Part Number | 277-2907186-ND |
Manufacturer | |
Manufacturer Product Number | 2907186 |
Description | VIP/S/MC/BASE 1-8/L/C/EX |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Header 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2907186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Header | |
Control Side Cable Retainer | - | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -40°C ~ 75°C | |
Length | 2.843" (72.20mm) | |
Width | 4.650" (118.10mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 097,83000 Kč | 3 097,83 Kč |
| Unit Price without VAT: | 3 097,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 748,37430 Kč |


