Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 960W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907078

DigiKey Part Number
277-18050-ND
Manufacturer
Manufacturer Product Number
2907078
Description
QUINT UPS IQ 24VDC 40A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 960W 24V
Datasheet
 Datasheet
EDA/CAD Models
2907078 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Din Rail
Manufacturer
Phoenix Contact
Power - Rated
960W
Series
Backup Time - Max Load
45 minutes
Packaging
Bulk
Voltage - Output
24V
Part Status
Active
Size / Dimension
4.921" L x 1.850" W (125.00mm x 47.00mm)
Type
Standby (No Regulation)
Height
5.118" (130.00mm)
Applications
Network, Single Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 144,83000 Kč14 144,83 Kč
Manufacturers Standard Package
Unit Price without VAT:14 144,83000 Kč
Unit Price with VAT:17 115,24430 Kč