
2907076 | |
---|---|
DigiKey Part Number | 277-18057-ND |
Manufacturer | |
Manufacturer Product Number | 2907076 |
Description | QUINT UPS IQ 24VDC 20A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 480W 24V |
Datasheet | Datasheet |
EDA/CAD Models | 2907076 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Network, Single Phase | |
Form | Din Rail | |
Power - Rated | 480W | |
AC Outlets | - | |
Backup Time - Max Load | 19 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 4.921" L x 1.575" W (125.00mm x 40.00mm) | |
Height | 5.118" (130.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11 143,01000 Kč | 11 143,01 Kč |
Unit Price without VAT: | 11 143,01000 Kč |
---|---|
Unit Price with VAT: | 13 483,04210 Kč |