
2906996 | |
|---|---|
DigiKey Part Number | 277-18055-ND |
Manufacturer | |
Manufacturer Product Number | 2906996 |
Description | QUINT UPS IQ 24VDC 5A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 120W 24V |
Datasheet | Datasheet |
EDA/CAD Models | 2906996 Models |
Category | Form Din Rail |
Manufacturer Phoenix Contact | Power - Rated 120W |
Series | Backup Time - Max Load 25 minutes |
Packaging Bulk | Media Lines Protected RJ45 |
Part Status Active | Voltage - Output 24V |
Type Standby (No Regulation) | Size / Dimension 4.921" L x 1.378" W (125.00mm x 35.00mm) |
Applications Network, Single Phase | Height 5.118" (130.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 226,73000 Kč | 9 226,73 Kč |
| Unit Price without VAT: | 9 226,73000 Kč |
|---|---|
| Unit Price with VAT: | 11 164,34330 Kč |



