
2906924 | |
|---|---|
DigiKey Part Number | 2906924-ND |
Manufacturer | |
Manufacturer Product Number | 2906924 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2906924 Models |
Category | Features Positions - 12 |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 424,11800 Kč | 4 241,18 Kč |
| Unit Price without VAT: | 424,11800 Kč |
|---|---|
| Unit Price with VAT: | 513,18278 Kč |





