
2906775 | |
|---|---|
DigiKey Part Number | 277-2874-ND |
Manufacturer | |
Manufacturer Product Number | 2906775 |
Description | HOUSING LOWER DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2906775 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 12 | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,76000 Kč | 373,76 Kč |
| 5 | 319,54800 Kč | 1 597,74 Kč |
| 10 | 298,65500 Kč | 2 986,55 Kč |
| 30 | 268,33333 Kč | 8 050,00 Kč |
| 50 | 255,30200 Kč | 12 765,10 Kč |
| 100 | 238,61920 Kč | 23 861,92 Kč |
| 250 | 232,85440 Kč | 58 213,60 Kč |
| Unit Price without VAT: | 373,76000 Kč |
|---|---|
| Unit Price with VAT: | 452,24960 Kč |





