Plastic, Polycarbonate Housing 2.983" L x 5.906" W x 1.871" H (75.00mm x 150.00mm x 47.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906571

DigiKey Part Number
2906571-ND
Manufacturer
Manufacturer Product Number
2906571
Description
TERM BLOCK HOUSING
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Housing 2.983" L x 5.906" W x 1.871" H (75.00mm x 150.00mm x 47.50mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
150mm Wide Housing
Size / Dimension
2.983" L x 5.906" W x 1.871" H (75.00mm x 150.00mm x 47.50mm)
Color
Green
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 581,67500 Kč3 163,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 581,67500 Kč
Unit Price with VAT:1 913,82675 Kč