DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906300

DigiKey Part Number
277-11954-ND
Manufacturer
Manufacturer Product Number
2906300
Description
DC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
2906300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Phoenix Contact
Current - Output (Max)
2.5A
Series
Power (Watts)
60W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
90%
Input Type
DC
Operating Temperature
-25°C ~ 70°C
Number of Outputs
1
Size / Dimension
3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
DC Voltage - Input (Min)
300V
Approval Agency
cURus
DC Voltage - Input (Max)
1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 451,44000 Kč3 451,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 451,44000 Kč
Unit Price with VAT:4 176,24240 Kč