
2906225 | |
|---|---|
DigiKey Part Number | 277-9440-ND |
Manufacturer | |
Manufacturer Product Number | 2906225 |
Description | DRAWN SECTION PNL MNT BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Panel, Bottom 78.740" L x 2.835" W (2000.00mm x 72.00mm) Green |
Datasheet | Datasheet |
Category | Type Panel, Bottom |
Manufacturer Phoenix Contact | For Use With/Related Products UM Series |
Series | Size / Dimension 78.740" L x 2.835" W (2000.00mm x 72.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 152,85000 Kč | 3 152,85 Kč |
| Unit Price without VAT: | 3 152,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 814,94850 Kč |



