Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905909

DigiKey Part Number
277-16218-ND
Manufacturer
Manufacturer Product Number
2905909
Description
1AC/1AC/750 VA UNINTERRUPTIBLE P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 230VAC
Datasheet
 Datasheet
EDA/CAD Models
2905909 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Standby (No Regulation)
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
600W
AC Outlets
-
Backup Time - Max Load
1 minutes
Media Lines Protected
-
Voltage - Output
230VAC
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Size / Dimension
8.270" L x 5.350" W (210.00mm x 136.00mm)
Height
6.690" (170.00mm)
Shelf Life
6 Months
Shelf Life Start
Manufacture Charge Date
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 944,56000 Kč27 944,56 Kč
Manufacturers Standard Package
Unit Price without VAT:27 944,56000 Kč
Unit Price with VAT:33 812,91760 Kč