


2905743 | |
|---|---|
DigiKey Part Number | 277-12018-ND |
Manufacturer | |
Manufacturer Product Number | 2905743 |
Description | CIRCUIT BREAKER 40A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 40A AC 24 V DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2905743 Models |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Current Rating (Amps) 40A |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 124,64000 Kč | 4 124,64 Kč |
| Unit Price without VAT: | 4 124,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 990,81440 Kč |




