
2905137 | |
|---|---|
DigiKey Part Number | 277-14883-ND |
Manufacturer | |
Manufacturer Product Number | 2905137 |
Description | I/O MOD 6 DIG 2 ANLG/DIG 8SS 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2905137 Models |
Category | Number of Outputs and Type 8 - Solid State |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Operating Temperature -20°C ~ 45°C |
Part Status Active | Ingress Protection IP20 |
Type Input, Output (I/O) Module | Approval Agency cUL, cULus, UL |
Number of Inputs and Type 8 - Digital (6), Analog/Digital (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 792,18000 Kč | 1 792,18 Kč |
| Unit Price without VAT: | 1 792,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 168,53780 Kč |


