
2905010 | |
|---|---|
DigiKey Part Number | 277-12009-ND |
Manufacturer | |
Manufacturer Product Number | 2905010 |
Description | DC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 2905010 Models |
Category | Voltage - Output 1 24V |
Manufacturer Phoenix Contact | Current - Output (Max) 10A |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 92% |
Input Type DC | Operating Temperature -25°C ~ 75°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 67.2V | Size / Dimension 4.92" L x 1.89" W x 5.12" H (125.0mm x 48.0mm x 130.0mm) |
DC Voltage - Input (Max) 154V | Approval Agency cUL, cULus, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 538,69000 Kč | 10 538,69 Kč |
| Unit Price without VAT: | 10 538,69000 Kč |
|---|---|
| Unit Price with VAT: | 12 751,81490 Kč |



