MFG_2905007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905007

DigiKey Part Number
277-12006-ND
Manufacturer
Manufacturer Product Number
2905007
Description
DC/DC DIN RAIL SUPPLY 12V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 8A
Datasheet
 Datasheet
EDA/CAD Models
2905007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
18V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
8A
Power (Watts)
-
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-25°C ~ 75°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm)
Approval Agency
cUL, cULus, EAC, UL
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 196,66000 Kč8 196,66 Kč
Manufacturers Standard Package
Unit Price without VAT:8 196,66000 Kč
Unit Price with VAT:9 917,95860 Kč