RF ANTENNA ISM Whip, Straight RP-SMA Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904801

DigiKey Part Number
277-16823-ND
Manufacturer
Manufacturer Product Number
2904801
Description
RF ANT 900MHZ WHIP STR BRKT MT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Straight RP-SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.15dBi
Features
Cable - 1.8m
Termination
RP-SMA Male
Ingress Protection
IP65
Mounting Type
Bracket Mount
Height (Max)
3.504" (89.00mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 515,26000 Kč2 515,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 515,26000 Kč
Unit Price with VAT:3 043,46460 Kč