
2904618 | |
|---|---|
DigiKey Part Number | 277-2904618-ND |
Manufacturer | |
Manufacturer Product Number | 2904618 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 2904618 Models |
Category | Current - Output (Max) 40A |
Manufacturer Phoenix Contact | Power (Watts) 960W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications Industrial, Laboratory |
Part Status Active | Efficiency 95.71% |
Input Type AC or DC | Operating Temperature -40°C ~ 75°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 5.51" L x 4.72" W x 5.12" H (140.0mm x 120.0mm x 130.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency ATEX, BV, CB, CCC, cULus, DNV, EX, IECEx, UKCA |
DC Voltage - Input (Max) 250V | Standard Number 61010-1; UL 508 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 845,02000 Kč | 16 845,02 Kč |
| Unit Price without VAT: | 16 845,02000 Kč |
|---|---|
| Unit Price with VAT: | 20 382,47420 Kč |


