2904270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904270

DigiKey Part Number
2904270-ND
Manufacturer
Manufacturer Product Number
2904270
Description
INTERFACE MOD DSUB MALE 44POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
44 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2904270 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
44
Features
-
Voltage - Rated
125VAC/DC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
3.248" (82.50mm)
Width
2.984" (75.79mm)
Wire Gauge
14-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 938,28000 Kč2 938,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 938,28000 Kč
Unit Price with VAT:3 555,31880 Kč