25 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904260

DigiKey Part Number
2904260-ND
Manufacturer
Manufacturer Product Number
2904260
Description
INTERFACE MOD DSUB MALE 25POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2904260 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
25
Manufacturer
Phoenix Contact
Features
LED
Series
Voltage - Rated
24VDC
Packaging
Bag
Current Rating (Per Contact)
2 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Length
2.248" (57.10mm)
Control Side Connection
D-Sub, Male
Width
2.984" (75.79mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 532,48000 Kč2 532,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 532,48000 Kč
Unit Price with VAT:3 064,30080 Kč