



2903703 | |
|---|---|
DigiKey Part Number | 2903703-ND |
Manufacturer | |
Manufacturer Product Number | 2903703 |
Description | RELAY GEN PURPOSE 3PDT 16A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2903703 Models |
Category | Coil Current 116 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 25 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, cULus, EAC, UL |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 440VAC, 250VDC - Max | Coil Resistance 207 Ohms |
Load - Max Switching 7040VA, 4000W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |

