General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2903660

DigiKey Part Number
277-11901-ND
Manufacturer
Manufacturer Product Number
2903660
Description
RELAY GEN PURPOSE DPDT 12A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
2903660 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
42 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
13 ms
Release Time
14 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cULus, EAC, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
571 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč