
2903586 | |
|---|---|
DigiKey Part Number | 277-2903586-ND |
Manufacturer | |
Manufacturer Product Number | 2903586 |
Description | SECURITY APPLIANCE ROUTER 4G |
Customer Reference | |
Detailed Description | 4G EDGE, GPRS, GSM, HSPA, LTE, UMTS Router Ethernet, RJ-45 |
Datasheet | Datasheet |
EDA/CAD Models | 2903586 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, GSM, HSPA, LTE, UMTS | |
Frequency | 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | LTE | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 773,92000 Kč | 40 773,92 Kč |
| Unit Price without VAT: | 40 773,92000 Kč |
|---|---|
| Unit Price with VAT: | 49 336,44320 Kč |


