
2903532 | |
|---|---|
DigiKey Part Number | 277-2903532-ND |
Manufacturer | |
Manufacturer Product Number | 2903532 |
Description | CABLE SHARING MODULE TWO RJ45 J |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Spring Connection To RJ45 Jack (2) 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2903532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | RJ45 Jack (2) | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -10°C ~ 50°C | |
Length | 2.047" (52.00mm) | |
Width | 3.528" (89.61mm) | |
Wire Gauge | 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 006,87000 Kč | 4 006,87 Kč |
| Unit Price without VAT: | 4 006,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 848,31270 Kč |

