



2903527 | |
|---|---|
DigiKey Part Number | 277-11502-ND |
Manufacturer | |
Manufacturer Product Number | 2903527 |
Description | MONITORING RELAY 3PH SCREW TERM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Sequence |
Datasheet | Datasheet |
EDA/CAD Models | 2903527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 120 ~ 277V AC, 208 ~ 480V AC | |
Delay Time | No Delay | |
Voltage - Supply | - | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 910,61000 Kč | 1 910,61 Kč |
| Unit Price without VAT: | 1 910,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 311,83810 Kč |


