



2903524 | |
|---|---|
DigiKey Part Number | 277-14830-ND |
Manufacturer | |
Manufacturer Product Number | 2903524 |
Description | MONITORING RELAY PUSH IN TERM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 2903524 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High | |
Trip Range | 230V AC, 24V AC/DC | |
Delay Time | No Delay | |
Voltage - Supply | - | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 898,35000 Kč | 2 898,35 Kč |
| Unit Price without VAT: | 2 898,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 507,00350 Kč |



