



2903276 | |
|---|---|
DigiKey Part Number | 277-10120-ND |
Manufacturer | |
Manufacturer Product Number | 2903276 |
Description | RELAY GEN PURPOSE 3PDT 8A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2903276 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included, Varistor |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 25 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 40°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 440VAC, 250VDC - Max | Coil Resistance 16.43 kOhms |
Load - Max Switching 3520VA, 2000W | Base Product Number |
Coil Current 14 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,38000 Kč | 542,38 Kč |
| Unit Price without VAT: | 542,38000 Kč |
|---|---|
| Unit Price with VAT: | 656,27980 Kč |
















