2903058
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903058

DigiKey Part Number
277-2903058-ND
Manufacturer
Manufacturer Product Number
2903058
Description
DFLK-D50 SUB/M/FKCT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Terminal Blocks, Screw Connection, 50 Pos, 2 Rows To D-Sub, Female Sockets, 50 Pos, 2 Rows
Datasheet
 Datasheet
EDA/CAD Models
2903058 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Terminal Blocks, Screw Connection, 50 Pos, 2 Rows
Convert To (Adapter End)
D-Sub, Female Sockets, 50 Pos, 2 Rows
Mounting Type
Panel Mount, Feed Through
Wire Gauge
12-30 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 698,99000 Kč4 698,99 Kč
Manufacturers Standard Package
Unit Price without VAT:4 698,99000 Kč
Unit Price with VAT:5 685,77790 Kč