AC DIN Rail Power Supply 1 Output 48V 1.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902996

DigiKey Part Number
277-10125-ND
Manufacturer
Manufacturer Product Number
2902996
Description
AC/DC DIN RAIL SUPPLY 48V 82W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 1.7A
Datasheet
 Datasheet
EDA/CAD Models
2902996 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.7A
Manufacturer
Phoenix Contact
Power (Watts)
82W
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
90%
Input Type
AC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
Voltage - Output 1
48V
Approval Agency
CB, cUL, cULus, cUR, cURus, UL, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 900,53000 Kč1 900,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 900,53000 Kč
Unit Price with VAT:2 299,64130 Kč