



2902973 | |
|---|---|
DigiKey Part Number | 2902973-ND |
Manufacturer | |
Manufacturer Product Number | 2902973 |
Description | SSR RELAY SPST-NO 50MA 14-30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2902973 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 14 V ~ 30 V | |
Load Current | 50 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 254,79000 Kč | 1 254,79 Kč |
| Unit Price without VAT: | 1 254,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 518,29590 Kč |






