
2902811 | |
|---|---|
DigiKey Part Number | 277-11080-ND |
Manufacturer | |
Manufacturer Product Number | 2902811 |
Description | OUTPUT MODULE 8 SOLID STATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2902811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | RAD Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CE, cUL, cULus, UL | |
Weight | 0.485 lb (219.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 812,52000 Kč | 7 812,52 Kč |
| Unit Price without VAT: | 7 812,52000 Kč |
|---|---|
| Unit Price with VAT: | 9 453,14920 Kč |


