
2902042 | |
|---|---|
DigiKey Part Number | 277-14811-ND |
Manufacturer | |
Manufacturer Product Number | 2902042 |
Description | MINI MCR-2-U-U |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2902042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Input Range (Current, Voltage) | ±10V | |
Input Range (Additional) | - | |
Output Type | Voltage | |
Output Range | ±10V | |
Isolation | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 156,97000 Kč | 4 156,97 Kč |
| Unit Price without VAT: | 4 156,97000 Kč |
|---|---|
| Unit Price with VAT: | 5 029,93370 Kč |

