
2901423 | |
|---|---|
DigiKey Part Number | 2901423-ND |
Manufacturer | |
Manufacturer Product Number | 2901423 |
Description | CONN TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter PLC C300 To D-Sub, Male Pins, 37 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2901423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC C300 | |
Convert To (Adapter End) | D-Sub, Male Pins, 37 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | 12-30 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 154,24000 Kč | 4 154,24 Kč |
| Unit Price without VAT: | 4 154,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 026,63040 Kč |

