
2901369 | |
|---|---|
DigiKey Part Number | 277-14794-ND |
Manufacturer | |
Manufacturer Product Number | 2901369 |
Description | HOUSING PLSTC GRAY 3.35"LX0.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.345" L x 0.689" W x 2.772" H (85.00mm x 17.50mm x 70.40mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2901369 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 5 | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | 3.345" L x 0.689" W x 2.772" H (85.00mm x 17.50mm x 70.40mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,66000 Kč | 181,66 Kč |
| Unit Price without VAT: | 181,66000 Kč |
|---|---|
| Unit Price with VAT: | 219,80860 Kč |


