Cable Assembly 0.3 Meters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900746

DigiKey Part Number
2900746-ND
Manufacturer
Manufacturer Product Number
2900746
Description
LOOP BRIDGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.3 Meters
Datasheet
 Datasheet
EDA/CAD Models
2900746 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Assembly
For Use With/Related Products
CONTACTRON Series
Usage
Motor Starter
Specifications
0.3 Meters
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,80000 Kč319,80 Kč
Manufacturers Standard Package
Unit Price without VAT:319,80000 Kč
Unit Price with VAT:386,95800 Kč