Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2900262

DigiKey Part Number
2900262-ND
Manufacturer
Manufacturer Product Number
2900262
Description
PLC-BPT- 24DC/ 1/SEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2900262 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
Miniature Relays
Features
Diode
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,13000 Kč394,13 Kč
Unit Price without VAT:394,13000 Kč
Unit Price with VAT:476,89730 Kč